Low

MULTICOMP  OSW-8301  LED, White, SMD, 700 mA

MULTICOMP OSW-8301
Technical Data Sheet (409.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Color:
White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
700mA
Forward Voltage:
-
Luminous Intensity:
-
Viewing Angle:
-
Lens Shape:
-
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Opto Case Style:
-
MSL:
-
Operating Temperature Min:
-40 °C
Operating Temperature Max:
75 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.