Low

MULTICOMP  OFT-5301  Phototransistor, 860 nm, 75 mW, 2 Pins, T-1 3/4 (5mm)

MULTICOMP OFT-5301
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
OFT-5301
Newark Part No.:
15R2146
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The OFT-5301 is a 3mm Round Phototransistor features high sensitivity.
  • Standard 3mm package
  • -25 to 85°C Operating temperature range

Product Information

Wavelength Typ:
860nm
Viewing Angle:
-
Power Consumption:
75mW
No. of Pins:
2Pins
Transistor Case Style:
T-1 3/4 (5mm)
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Phototransistor, 860 nm, 75 mW, 2 Pins, Side Looking

SHARP

869:  in stock

Price for: Each

1+ $0.523 250+ $0.469 500+ $0.417 1000+ $0.377 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.