Low

NSYEL166D6 - 

Ground Strap, 6 mm2 Cable, 6.4mm Ring Terminal, M6 Lug, M6 Lug, 6.25 ", 159 mm, Green, Yellow

NSYEL166D6 - Ground Strap, 6 mm2 Cable, 6.4mm Ring Terminal, M6 Lug, M6 Lug, 6.25 ", 159 mm, Green, Yellow
NSYEL166D6 - Ground Strap, 6 mm2 Cable, 6.4mm Ring Terminal, M6 Lug, M6 Lug, 6.25 ", 159 mm, Green, Yellow

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
NSYEL166D6
Newark Part No.:
20T6388
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
M6 Lug
:
M6 Lug
:
6.25"
:
159mm
:
Green, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYEL166D6 is an Earthing Strap with M6 lug to M6 lug. It is made of brass and copper alloy terminal with green and yellow PVC insulating sheath. It makes easier to install a safe earth connection, with a perfect contact, with optimized length.
  • 6mm² Section
  • Ø6.4mm Terminal
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Safety

Footnotes

Nuts and washers not included.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

189 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$10.06 $ 10.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.83
100 + $10.59
250 + $9.51
500 + $8.41
1000 + $7.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.