Low

MULTICOMP  MW6288UK  CHARGER, 9V PLUG-IN NICD/NIMH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 12T2216
  • Manufacturer Part No MW6288UK

Product Information


  • Battery Charger Type: Plug In
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: PP3
  • Battery Technologies Supported: NiCd, NiMH
  • Plug Type: UK
  • SVHC: To Be Advised
  • Supply Voltage: 230V

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $16.46

Buy

Price

Quantity List Price
1 - 49 $16.46
50 - 99 $14.98
100 - 249 $13.78
250 - 499 $12.69
500+ $11.95

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought