Low

MULTICOMP  MW201  CONVERTER, DC TO DC, IN-CAR, VAR OP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01M8362
  • Manufacturer Part No MW201

Product Information


  • DC / DC Converter Output Type: Adjustable
  • Input Voltage DC Max: 12V
  • Input Voltage DC Min: -
  • No. of Outputs: 1
  • Output Current Max: 1.2A
  • Output Power Max: -
  • Output Voltage Nom.: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  110

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.41

Buy

Price

Quantity List Price
1 - 49 $9.41
50 - 99 $8.50
100 - 249 $7.83
250 - 499 $7.21
500+ $6.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought