Low

MUR840 - 

Fast / Ultrafast Diode, 400 V, 8 A, Single, 1.3 V, 50 ns, 100 A

MUR840 - Fast / Ultrafast Diode, 400 V, 8 A, Single, 1.3 V, 50 ns, 100 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MUR840
Newark Part No.:
17T4229
Product Range
MUR84 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MUR840 is a 2-pin 400V Ultra Fast Rectifier for use in switching power supplies, inverters and as freewheeling diodes. This state-of-art device has glass passivated chip junctions and high-switching speed 50 nanoseconds recovery time.
  • High surge capacity
  • Low power loss and high efficiency
  • Low stored charge majority carrier conduction
  • Low forward voltage, high current capability
  • 150°C Operating junction temperature
  • UL94V-0 Flammability rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automation & Process Control, Power Management

Product Information

:
400V
:
8A
:
Single
:
1.3V
:
50ns
:
100A
:
175°C
:
TO-220AC
:
2 Pin
:
MUR84 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.589 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.692
10 + $0.561
50 + $0.419
100 + $0.364
500 + $0.344
1000 + $0.291
5000 + $0.264
10000 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.