Low

MULTICOMP  MR16-LEDGU5.312V5W40-6000DIM  LED Replacement Lamp, Reflector, GU5.3, Cool White, 6000 K, Dimmable, 40°

MULTICOMP MR16-LEDGU5.312V5W40-6000DIM
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MR16-LEDGU5.312V5W40-6000DIM
Newark Part No.:
92T9563
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Style:
Reflector
Lamp Base Type:
GU5.3
LED Color:
Cool White
CCT:
6000K
Dimmable:
Dimmable
Beam Angle:
40°
Equivalent Wattage:
25W
Luminous Flux:
360lm
Power Rating:
5W
Supply Voltage:
12V
Energy Rating:
-
External Length:
50mm
External Diameter:
43.2mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products