Low

MULTICOMP  MPX02P  TRANSISTOR PAD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09WX0142
  • Manufacturer Part No MPX02P

Product Information


  • Breakdown Voltage Vbr: -
  • Dielectric Strength: -
  • Insulator Body Material: -
  • SVHC: To Be Advised
  • Thermal Conductivity: -
  • Thermal Impedance: -
  • Thickness: 3.43mm
  • Volume Resistivity: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2393
  •  130/2393

Availability

Availability:  2,847


  • 2,847 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.049

Buy

Price

Quantity List Price
1 - 249 $0.049
250 - 499 $0.044
500 - 999 $0.039
1000 - 4999 $0.035
5000+ $0.032

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09WX0152
M518-01N

M518-01N

MULTICOMP

TRANSISTOR PAD

TRANSISTOR PAD; Insulator Body Material:-; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:3.68mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Accessory Type:Transistor Pad ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,045

1+ $0.044 250+ $0.04 500+ $0.036 1000+ $0.032 more…

Buy
  • 33,045 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
09WX0143
M1802D

M1802D

MULTICOMP

TRANSISTOR PAD

TRANSISTOR PAD; Insulator Body Material:Polyester; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:3.048mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Accessory Type:Transistor Pad ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

700

1+ $0.041 250+ $0.036 500+ $0.033 1000+ $0.029 more…

Buy
  • 700 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought