Low

MULTICOMP  MPPT50A-48  BATTERY CHARGER, 48V, 50A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 20T0430
  • Manufacturer Part No MPPT50A-48

Product Information


  • Accessory Type: Battery Charger
  • Battery Charger Type: Solar Powered
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technologies Supported: -
  • For Use With: MPPT Solar Controllers
  • Plug Type: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 48V

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $219.01

Buy

Price

Quantity List Price Your Price
1 - 9 $338.81 Promotional price $219.01
10 - 24 $314.60 Promotional price $219.01
25 - 49 $303.44 Promotional price $219.01
50 - 99 $292.27 Promotional price $219.01
100+ $279.24 Promotional price $219.01

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought