Low

MULTICOMP  MPPT30A-12/24  BATTERY CHARGER, 12/24V, 30A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 20T0428
  • Manufacturer Part No MPPT30A-12/24

Product Information


  • Accessory Type: Battery Charger
  • Battery Charger Type: Solar Powered
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technologies Supported: -
  • For Use With: MPPT Solar Controllers
  • Plug Type: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 24V

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 9 weeks

Contact me when back in stock

Substitutes

  • 20T0427 - MULTICOMP-MPPT15A-12/24-BATTERY CHARGER, 12/24V, 10A
  • 20T0429 - MULTICOMP-MPPT30A-48-BATTERY CHARGER, 48V, 30A

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $185.27

Buy

Price

Quantity List Price
1 - 9 $185.27
10 - 24 $172.10
25 - 49 $160.82
50 - 99 $155.17
100+ $149.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20T0427
MPPT15A-12/24

MPPT15A-12/24

MULTICOMP

BATTERY CHARGER, 12/24V, 10A

BATTERY CHARGER, 12/24V, 10A; Battery Charger Type:Solar Powered; Battery Technologies Supported:-; Supply Voltage:24V; Battery Size Code:-; Battery IEC Code:-; Battery NEDA Code:-; Plug Type:-; Accessory Type:Battery Charger ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $75.17 25+ $71.74 50+ $69.83 100+ $67.54 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
20T0429
MPPT30A-48

MPPT30A-48

MULTICOMP

BATTERY CHARGER, 48V, 30A

BATTERY CHARGER, 48V, 30A; Battery Charger Type:Solar Powered; Battery Technologies Supported:-; Supply Voltage:48V; Battery Size Code:-; Battery IEC Code:-; Battery NEDA Code:-; Plug Type:-; Accessory Type:Battery Charger ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

Pricing is unavailable. Please contact customer services.

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought