Low

MK3301 - 

Thermal Insulator, Insulating Kit, Mica, TO-3, Mica, 1 kV, 0.1 mm

MK3301 - Thermal Insulator, Insulating Kit, Mica, TO-3, Mica, 1 kV, 0.1 mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MK3301
Newark Part No.:
50P9585
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Mica
:
-
:
1kV
:
0.1mm
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MK3301 is a 30.2 x 44mm Transistor Insulating Kit with MICA washer of 4mm diameter mounting hole and suitable TO-3 devices. This kit contains 4.37mm high bushes and 3.2mm shank.
  • 1kV Breakdown voltage
  • 1kV Isolation voltage

Applications

Safety

Contents

MICA washer TO-3, 4.37mm High bushes and 3.2mm Shank.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
36 in stock

Pack of 10

1+ $1.25 100+ $1.13 250+ $1.06 500+ $0.969 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$2.78 $ 2.78
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.78
100 + $2.52
250 + $2.35
500 + $2.17
1000 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.