Low

MULTICOMP  MGRF2WJ0565AA9  Through Hole Resistor, Metal Film, 5.6 Mohm, 3.5 kV, Axial Leaded, 2 W, ± 5%, MGRF Series

MULTICOMP MGRF2WJ0565AA9
Technical Data Sheet (68.55KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
5.6Mohm
Voltage Rating:
3.5kV
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
MGRF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Film, 5.6 Mohm, 3.5 kV, Axial Leaded, 1 W, ± 5%, MGRF Series

MULTICOMP

430:  in stock

Price for: Each

1+ $0.659 10+ $0.634 25+ $0.581 50+ $0.538 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.