Low

MF50 1M - 

Through Hole Resistor, 1 Mohm, MF50 Series, 350 V, Metal Film, Axial Leaded, 500 mW

MF50 1M - Through Hole Resistor, 1 Mohm, MF50 Series, 350 V, Metal Film, Axial Leaded, 500 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MF50 1M
Newark Part No.:
38K5143
Product Range
MF50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Mohm
:
MF50 Series
:
350V
:
Metal Film
:
Axial Leaded
:
500mW
:
± 1%
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMF50 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
  • Maximum working voltage of 350V
  • Power rating of 500mW
  • Tolerance of ±1%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Wide precision range in small package

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,006 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.20 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.17
25 + $0.124
50 + $0.09
100 + $0.067
500 + $0.052
1000 + $0.04
5000 + $0.029
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.