Low

MF12 43K - 

Through Hole Resistor, 43 kohm, MF12 Series, 200 V, Metal Film, Axial Leaded, 125 mW

MF12 43K - Through Hole Resistor, 43 kohm, MF12 Series, 200 V, Metal Film, Axial Leaded, 125 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MF12 43K
Newark Part No.:
38K5480
Product Range
MF12 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
43kohm
:
MF12 Series
:
200V
:
Metal Film
:
Axial Leaded
:
125mW
:
± 1%
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMF12 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
  • Maximum working voltage of 200V
  • Power rating of 125mW
  • Tolerance of ±1%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Wide precision range in small package

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,713 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/23/18
$0.123 $ 0.12
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.123
10 + $0.105
25 + $0.077
50 + $0.055
100 + $0.042
500 + $0.032
1000 + $0.025
5000 + $0.018
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.