Low

MULTICOMP  ME220-500M06  Terminal Block, Header, 5 mm, 6 Positions, 12 A, 300 V, Through Hole Right Angle

MULTICOMP ME220-500M06
Technical Data Sheet (178.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Gender:
Header
Pitch Spacing:
5mm
No. of Positions:
6Positions
Rated Current:
12A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
ME Series
Approvals / Standards:
-
Series:
ME220
Contact Material:
Brass
Connector Type:
Terminal Block, Pluggable
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1763045

MDSTBV 2 5/ 3-G

PHOENIX CONTACT

0

Price for: Each

1+ $4.63 100+ $3.78 250+ $3.47 500+ $3.22 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.