Low

MULTICOMP  MCV391K05DS  TVS Varistor, 5D Series, 250 V, 330 V, 650 V, Disc 5mm, Metal Oxide Varistor (MOV)

MULTICOMP MCV391K05DS
Technical Data Sheet (467.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating VAC:
250V
Product Range:
5D Series
Voltage Rating VDC:
330V
Clamping Voltage Vc Max:
650V
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
400A
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
15J
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor