Low

MULTICOMP  MCV220K20DS  TVS Varistor, 14 V, 18 V, 20D Series, 43 V, Disc 20mm, Metal Oxide Varistor (MOV)

MULTICOMP MCV220K20DS
Technical Data Sheet (467.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
14V
Voltage Rating VDC:
18V
Product Range:
20D Series
Clamping Voltage Vc Max:
43V
Varistor Case Style:
Disc 20mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
2kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
15J
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor