Low

MULTICOMP  MCV121K07DS  TVS Varistor, 75 V, 102 V, 7D Series, 200 V, Disc 7mm, Metal Oxide Varistor (MOV)

MULTICOMP MCV121K07DS
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV121K07DS
Newark Part No.:
22T9973
Product Range
7D Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
75V
Voltage Rating VDC:
102V
Product Range:
7D Series
Clamping Voltage Vc Max:
200V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
1.2kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
7.8J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor