Low

MULTICOMP  MCV0805M380AGT  TVS Varistor, 30 V, 38 V, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

MULTICOMP MCV0805M380AGT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV0805M380AGT
Newark Part No.:
22T9947
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
30V
Voltage Rating VDC:
38V
Product Range:
-
Clamping Voltage Vc Max:
77V
Varistor Case Style:
0805 [2012 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µS:
100A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
300mJ
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VARISTOR, MULTILAYER, 30VAC, 0805

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.26 10+ $0.219 100+ $0.125 1000+ $0.108

Buy