Low

MULTICOMP  MCV0603M260AGT  TVS Varistor, 20 V, 26 V, 54 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

MULTICOMP MCV0603M260AGT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV0603M260AGT
Newark Part No.:
22T9928
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
20V
Voltage Rating VDC:
26V
Product Range:
-
Clamping Voltage Vc Max:
54V
Varistor Case Style:
0603 [1608 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µS:
30A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
100mJ
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Varistor, 20 V, 26 V, 54 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.018 12000+ $0.015 20000+ $0.012 More pricing

Buy

VARISTOR, MULTILAYER, 20VAC, 0603

MULTICOMP

2,162:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.091 100+ $0.033 1000+ $0.022

Buy