Low

MULTICOMP  MCV0402M180AGT  TVS Varistor, 14 V, 18 V, 40 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

MULTICOMP MCV0402M180AGT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV0402M180AGT
Newark Part No.:
22T9918
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
14V
Voltage Rating VDC:
18V
Product Range:
-
Clamping Voltage Vc Max:
40V
Varistor Case Style:
0402 [1005 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µS:
20A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
50mJ
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Varistor, 14 V, 18 V, 40 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.017 20000+ $0.015 30000+ $0.013 50000+ $0.01 More pricing

Buy