Low

MULTICOMP  MCV0402M110AGT  Varistor, Multilayer Varistor (MLV), 20 A, 0402 [1005 Metric], 25 V, 50 mJ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 22T9914
  • Manufacturer Part No MCV0402M110AGT

Product Information


  • Clamping Voltage Vc Max: 25V
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 50mJ
  • Peak Surge Current @ 8/20µS: 20A
  • Product Range: -
  • SVHC: To Be Advised
  • Varistor Case: 0402 [1005 Metric]
  • Varistor Type: Multilayer Varistor (MLV)
  • Voltage Rating VAC: 8V
  • Voltage Rating VDC: 11V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/379

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought