Low

MULTICOMP  MCV0402M090AGT  TVS Varistor, 6 V, 9 V, 23 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

MULTICOMP MCV0402M090AGT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV0402M090AGT
Newark Part No.:
22T9912
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
6V
Voltage Rating VDC:
9V
Product Range:
-
Clamping Voltage Vc Max:
23V
Varistor Case Style:
0402 [1005 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µS:
20A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
50mJ
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Varistor, 6 V, 9 V, 23 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.017 20000+ $0.016 30000+ $0.013 50000+ $0.011 More pricing

Buy

VARISTOR, MULTILAYER, 6VAC, 0402

MULTICOMP

5,865:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.07 100+ $0.025 1000+ $0.017

Buy