Low

MCTT5-V - 

Navigation Switch, 180 gf, 12 V, 50 mA, Solder, 5

MCTT5-V - Navigation Switch, 180 gf, 12 V, 50 mA, Solder, 5

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTT5-V
Newark Part No.:
31M5595
Product Range
MCTT5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
180gf
:
-
:
12V
:
50mA
:
Solder
:
5
:
MCTT5 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCTT5-V is a single-pole single-throw (SPST) 5-way micro SMD Navigation Switch with solder terminals. The MCTT5 series switch has silver cladding stainless contact disc, silver plated brass terminal and high-temperature thermoplastic base/stem.
  • 100mΩ Maximum contact resistance
  • 100MΩ at 500VDC Minimum insulation resistance
  • 250VAC for one minute Dielectric strength

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.48 $ 1.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.48
100 + $1.33
250 + $1.20
500 + $1.09
1000 + $1.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.