Low

MCTT21X106M6R3CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 20%, X5R, MCTT Series

MCTT21X106M6R3CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 20%, X5R, MCTT Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTT21X106M6R3CT
Newark Part No.:
06R3673
Product Range
MCTT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
10µF
:
6.3V
:
± 20%
:
X5R
:
MCTT Series
:
Cut Tape
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCTT series low profile Multilayer Ceramic Capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC TT series MLCC is used in product having thickness concerned generally have high capacitance and thinner product thickness. The high dielectric constant material X7R, X5R and Y5V are used for this series product. It is suitable for LCD panels, PCMCA cards, IC packaging and modules.
  • Standard size with thin thickness
  • Small size with high capacitance
  • Pure tin-plated lead-free termination
  • 0402, 0603, 0805, 1206 and 1210 Case sizes available

Applications

Consumer Electronics, Computers & Computer Peripherals, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.058 8000+ $0.053 12000+ $0.049 20000+ $0.046 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 20%, X5R

2,222 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 20%, X5R, M Series

119 in stock

Each (Supplied on Cut Tape)

1+ $0.32 25+ $0.14 50+ $0.11 100+ $0.08 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 20%, X5R, M Series

3,000 in stock
Add

MURATA

CAP, MLCC, X5R, 10UF, 6.3V, 0805

3,245 in stock

Each (Supplied on Cut Tape)

5+ $0.20 10+ $0.137 25+ $0.115 50+ $0.092 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,136 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.30 $ 0.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.30
10 + $0.259
100 + $0.144
250 + $0.115
500 + $0.102
1000 + $0.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.