Low

MULTICOMP  MCTT21X105K160CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, MCTT Series

MULTICOMP MCTT21X105K160CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTT21X105K160CT
Newark Part No.:
06R3670
Product Range
MCTT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
MCTT Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, MCTT Series

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.047 8000+ $0.043 12000+ $0.041 20000+ $0.039 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

3,610 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.119 10+ $0.103 25+ $0.073 50+ $0.062 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

21 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.04 50+ $0.038 100+ $0.037 500+ $0.035 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.019 8000+ $0.018 12000+ $0.017 28000+ $0.013

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

0

Price for: Each (Supplied on Full Reel)

3000+ $0.034 6000+ $0.033

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.026

Buy

CAPACITOR, MLCC, X5R, 1UF, 16V, 0805

TDK

2,775:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.026 100+ $0.021 500+ $0.018 1000+ $0.015

Buy

CAP, MLCC, X5R, 1UF, 16V, 0805, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.07 5000+ $0.064

Buy

Associated Products

Similar Products