Low

MULTICOMP  MCTT21F475Z100CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 10 V, +80%, -20%, Y5V, MCTT Series

MULTICOMP MCTT21F475Z100CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTT21F475Z100CT
Newark Part No.:
06R3666
Product Range
MCTT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCTT21F475Z100CT is a low profile surface mount Multilayer Ceramic Capacitor with Cu/Ni/Sn-plated termination, Y5V dielectric and 0805 case. The multilayer ceramic capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC TT series MLCC is used in product having thickness concerned generally have high capacitance and thinner product thickness.
  • Standard size with thin thickness
  • Small size with high capacitance

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
4.7µF
Voltage Rating:
10V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MCTT Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, MLCC, Y5V, 4.7UF, 10V, 0805, REEL

MULTICOMP

4,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.019 5000+ $0.017

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 10 V, +80%, -20%, Y5V, CC Series

YAGEO

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.008 Promotional price 8000+ $0.008 Promotional price 12000+ $0.008 Promotional price 20000+ $0.008 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 10 V, +80%, -20%, Y5V

AVX

550 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.06 Promotional price 50+ $0.06 Promotional price 100+ $0.06 Promotional price 500+ $0.06 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 10 V, +80%, -20%, Y5V

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.129 8000+ $0.114 12000+ $0.111 28000+ $0.109 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 10 V, +80%, -20%, Y5V, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

2500+ $0.151 5000+ $0.141 12500+ $0.129 25000+ $0.127 More pricing

Buy

Multilayer Ceramic Capacitor, GRM Series, 4.7 - F, +80%, -20%, Y5V, 10 V, 0805 [2012 Metric]

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.081 250+ $0.061 500+ $0.055 1000+ $0.049 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 10 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.018 6000+ $0.017 18000+ $0.016 30000+ $0.011

Buy

Associated Products

Similar Products