Low

MULTICOMP  MCTG101M1EB-0813P  Electrolytic Capacitor, 100 µF, 25 V, MCTG Series, ± 20%, Axial Leaded, 8 mm

MULTICOMP MCTG101M1EB-0813P
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTG101M1EB-0813P
Newark Part No.:
79R7638
Product Range
MCTG Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
25V
Product Range:
MCTG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
-
Height:
13mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 100 µF, 25 V, MCAX Series, ± 10%, Axial Leaded, 8 mm

MULTICOMP

2,255 in stock

Price for: Each

1+ $0.732 10+ $0.454 100+ $0.378 500+ $0.269 More pricing

Buy

Electrolytic Capacitor, 100 µF, 25 V, MCTEA Series, ± 20%, Axial Leaded, 8 mm

MULTICOMP

2,911 in stock

Price for: Each

1+ $0.04 Promotional price

Buy