Low

MCTCE250V5&8.2K51X40X30 - 

Motor Run Capacitor, 8.2 µF, 5 µF, 250 VAC, ± 10%

MCTCE250V5&8.2K51X40X30 - Motor Run Capacitor, 8.2 µF, 5 µF, 250 VAC, ± 10%

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTCE250V5&8.2K51X40X30
Newark Part No.:
97M5077
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8.2µF
:
5µF
:
-
:
250VAC
:
-
:
± 10%
:
Radial Leaded
:
-
:
-25°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Newark part 97M5077

Details: 
Does this capacitor have two terminals and what color are they?
2 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The part No. "MCTCE250V5&8.2K51X40X30" is an Dual Capacitance:5 / 8.2 uF having 3 terminals i.e Red(common), Black(cap-1) and Black(cap-2).

For more details please refer to the datasheet from below link:
http://www.newark.com/pdfs/datasheets/spc/Ta-1094.pdf
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:30.766-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_97M5077, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.