Low

MULTICOMP  MCTCE250V3&6.5K51X32X22  Motor Run Capacitor, 6.5 µF, 3 µF, 250 VAC, ± 10%

MULTICOMP MCTCE250V3&6.5K51X32X22
Technical Data Sheet (33.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance 1:
6.5µF
Capacitance 2:
3µF
Voltage Rating:
250VAC
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Capacitor Case Style:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
70°C
Capacitance 3:
-
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.