Low

MULTICOMP  MCTCE250V3.5&1.5K39X29X19  Motor Run Capacitor, 3.5 µF, 1.5 µF, 250 VAC, ± 10%

MULTICOMP MCTCE250V3.5&1.5K39X29X19
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTCE250V3.5&1.5K39X29X19
Newark Part No.:
97M5073
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance 1:
3.5µF
Capacitance 2:
1.5µF
Voltage Rating:
250VAC
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Capacitor Case Style:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
70°C
Capacitance 3:
-
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.