Low

MCTA1000/55 - 

Toroidal Transformer, 1 kVA, 2 x 55V, 9.09 A, Panel, 2 x 115V

MCTA1000/55 - Toroidal Transformer, 1 kVA, 2 x 55V, 9.09 A, Panel, 2 x 115V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTA1000/55
Newark Part No.:
38K4903

Product Information

:
1
:
2 x 55V
:
9.09
:
Panel
:
2 x 115V
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. This features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested

Applications

Industrial, Power Management

Contents

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.