Low

MULTICOMP  MCT10LX2WADCW  LED BULB, COOL WHITE, 2W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 94W7122
  • Manufacturer Part No MCT10LX2WADCW

Product Information


  • Average Bulb Life: -
  • Beam Angle: 360°
  • Bulb Size: -
  • CCT: 6800K
  • Current Rating: -
  • LED Color: Cool White
  • Lamp Base Type: -
  • Luminous Intensity: -
  • Power Rating: 2W
  • SVHC: To Be Advised
  • Supply Voltage: 30VDC
  • Wavelength Typ: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 100

Price: $2.63

Buy

Price

Quantity List Price
100+ $2.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought