Low

MULTICOMP  MCSMO-0630S24STD  SOLENOID, OPEN FRAME, PUSH, 24V

MULTICOMP MCSMO-0630S24STD
Technical Data Sheet (273.42KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Coil Voltage:
Coil Resistance:
Coil Power Continuous:
Holding Force - Metric:
Solenoid Operation:
Solenoid Duty Cycle:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SOLENOID, OPEN FRAME, PUSH, 12V

MULTICOMP

6 in stock

Price for: Each

1+ $11.31 100+ $9.24 250+ $8.47 500+ $7.87 More pricing

Buy