Low

MULTICOMP  MCSDRH73B-8R2MHF  Surface Mount Power Inductor, MCSDRH73B Series, 8.2 µH, 2.7 A, 2.8 A, Shielded, 0.063 ohm

MULTICOMP MCSDRH73B-8R2MHF
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSDRH73B-8R2MHF
Newark Part No.:
82R4363
Product Range
MCSDRH73B Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MCSDRH73B Series
Inductance:
8.2µH
RMS Current (Irms):
2.7A
Saturation Current (Isat):
2.8A
Inductor Construction:
Shielded
DC Resistance Max:
0.063ohm
Power Inductor Case:
7.3mm x 7.3mm x 3.55mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.