Low

MULTICOMP  MCSDRH125B-6R8MHF  Surface Mount Power Inductor, MCSDRH125B Series, 6.8 µH, 8.8 A, 8.4 A, Shielded, 0.0143 ohm

MULTICOMP MCSDRH125B-6R8MHF
Technical Data Sheet (181.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MCSDRH125B Series
Inductance:
6.8µH
RMS Current (Irms):
8.8A
Saturation Current (Isat):
8.4A
Inductor Construction:
Shielded
DC Resistance Max:
0.0143ohm
Power Inductor Case:
12.5mm x 12.5mm x 6mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.