Low

MULTICOMP  MCS-127-10-25-S  PELTIER COOLER, 19.6W, SILICON FILLED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 53W0624
  • Manufacturer Part No MCS-127-10-25-S

Product Information


  • Current Max @ Diff Temperature Max: 2A
  • Internal Resistance: 6.9ohm
  • Power Rating: 19W
  • SVHC: To Be Advised
  • Series: MCS
  • Temperature Difference Max: 73°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: -

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.43

Buy

Price

Quantity List Price
1 - 24 $38.43
25 - 49 $35.21
50 - 99 $32.71
100 - 249 $31.64
250+ $30.56

MULTICOMP-MCS-127-10-25-S-PELTIER COOLER, 19.6W, SILICON FILLED;PELTIER COOLER, 19.6W, SILICON FILLED; Transducer Function:Thermoelectric Cooler; Power Rating:19W; Internal Resistance:6.9ohm; Current Max @ Diff Temperature Max:2A; Voltage Max @ Diff Temperature Max:-; Temperature Difference ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1436
MCPE-127-10-25

MCPE-127-10-25

MULTICOMP

PELTIER COOLER, 19W

PELTIER COOLER, 19W; Transducer Function:Thermoelectric Cooler; Power Rating:19W; Internal Resistance:6.9ohm; Current Max @ Diff Temperature Max:2A; Voltage Max @ Diff Temperature Max:15.7V; Temperature Difference Max:73°C; Series:PE;RoHS Compliant: Yes

0  Write a Review | Ask a Question

8

1+ $28.96 Promotional price 25+ $28.96 Promotional price 50+ $28.96 Promotional price 100+ $28.96 Promotional price more…

Buy

(Available until stock is exhausted)

  • 8 in stock for same day shipping

see cut-off times

Customers Also Bought