Low

MCRR50105Z5UM0050 - 

Multilayer Ceramic Capacitor, 1 µF, 50 V, MCRR Series, ± 20%, Radial Leaded, Z5U

MCRR50105Z5UM0050 - Multilayer Ceramic Capacitor, 1 µF, 50 V, MCRR Series, ± 20%, Radial Leaded, Z5U

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRR50105Z5UM0050
Newark Part No.:
97K4532
Product Range
MCRR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
50V
:
MCRR Series
:
± 20%
:
Radial Leaded
:
Z5U
:
5.08mm
:
10°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with Z5U dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
  • High reliability and performance
  • Capacitance value ranges from 0.1μF to 1μF
  • Rated voltage of 50VDC and 63VDC
  • ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

240 Further stock expected to ship on May 7, 2018

2,250 Further stock expected to ship on Sep 23, 2018

More stock available week commencing 10/1/18

Contact me when back in stock

$0.964 $ 0.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.964
10 + $0.597
100 + $0.497
500 + $0.354
1000 + $0.321
5000 + $0.275
10000 + $0.243
25000 + $0.232
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.