Low

MCRR25103X7RK0050 - 

Multilayer Ceramic Capacitor, 0.01 µF, 50 V, MCRR Series, ± 10%, Radial Leaded, X7R

MCRR25103X7RK0050 - Multilayer Ceramic Capacitor, 0.01 µF, 50 V, MCRR Series, ± 10%, Radial Leaded, X7R

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRR25103X7RK0050
Newark Part No.:
97K4509
Product Range
MCRR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.01µF
:
50V
:
MCRR Series
:
± 10%
:
Radial Leaded
:
X7R
:
2.54mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with X7R dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
  • High reliability and performance
  • Capacitance value ranges from 1000pF to 1μF
  • Rated voltage of 50VDC, 63VDC and 100VDC
  • ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23,167 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/4/18
$0.377 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.377
10 + $0.207
100 + $0.177
500 + $0.12
1000 + $0.112
5000 + $0.095
10000 + $0.083
25000 + $0.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.