Low

MULTICOMP  MCRH3155  ENCLOSURE, HAND HELD, ABS, GREY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 03P2248
  • Manufacturer Part No MCRH3155

Product Information


  • Body Color: Grey
  • Enclosure Material: ABS (Acrylonitrile Butadiene Styrene)
  • Enclosure Type: Handheld
  • External Depth - Imperial: 6.496"
  • External Depth - Metric: 32mm
  • External Height - Imperial: 1.279"
  • External Height - Metric: 165mm
  • External Width - Imperial: 3.228"
  • External Width - Metric: 80mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: IP65
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.87

Buy

Price

Quantity List Price Your Price
1 - 49 $12.68
50 - 99 $11.49
100 - 249 $10.56
250 - 499 $9.75
500+ $9.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74M3038
MCRH3135

MCRH3135

MULTICOMP

ENCLOSURE, HAND HELD, ABS, GREY

ENCLOSURE, HAND HELD, ABS, GREY; Enclosure Type:Handheld; Enclosure Material:ABS (Acrylonitrile Butadiene Styrene); Body Color:Grey; External Height - Imperial:4.72"; External Height - Metric:120mm; External Width - Imperial:2.815" ;RoHS Compliant: Yes

315

1+ $3.19 Promotional price 50+ $3.19 Promotional price 100+ $3.19 Promotional price 250+ $3.19 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 315 in stock for same day shipping

see cut-off times

Customers Also Bought