Low

MCRH100V225M5X11 - 

Electrolytic Capacitor, 2.2 µF, 100 V, MCRH Series, ± 20%, Radial Leaded, 5 mm

MCRH100V225M5X11 - Electrolytic Capacitor, 2.2 µF, 100 V, MCRH Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRH100V225M5X11
Newark Part No.:
70K9732
Product Range
MCRH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µF
:
100V
:
MCRH Series
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-40°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRH series capacitors are general purpose, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 0.1μF to 15000μF.
  • Rated voltage range of 10VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range of -40°C to 105°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

89 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.207 $ 0.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.207
10 + $0.091
100 + $0.077
500 + $0.053
1000 + $0.047
5000 + $0.041
10000 + $0.037
25000 + $0.034
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.