Low

MULTICOMP  MCRE000016  Through Hole Carbon Film Resistor, MCRE Series, 18 ohm, 125 mW, - 5%, 200 V, Axial Leaded

MULTICOMP MCRE000016
Technical Data Sheet (168.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MCRE Series
Resistance:
18ohm
Power Rating:
125mW
Resistance Tolerance:
± 5%
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-4500ppm/°C to 0ppm/°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.