Low

MULTICOMP  MCRC100G121KB-RH  Through Hole Resistor, Carbon Composition, 120 ohm, 500 V, Axial Leaded, 1 W, ± 10%, MCRC Series

MULTICOMP MCRC100G121KB-RH
Technical Data Sheet (349.65KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
120ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 10%
Product Range:
MCRC Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.