Low

MCRC1/2G104JT-RH - 

Through Hole Resistor, 100 kohm, MCRC Series, 500 mW, ± 5%, Axial Leaded, 350 V

MCRC1/2G104JT-RH - Through Hole Resistor, 100 kohm, MCRC Series, 500 mW, ± 5%, Axial Leaded, 350 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRC1/2G104JT-RH
Newark Part No.:
72K6145
Product Range
MCRC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
MCRC Series
:
500mW
:
± 5%
:
Axial Leaded
:
350V
:
Carbon Composition
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCRC1/2G101JT-RH is a Carbon Composition Resistor with axial leaded terminals. This MCRC series through hole fixed resistor features no evidence of flashover, mechanical damage, arcing or insulation breakdown. It comes with ±5% of resistance tolerance and 350V rated voltage. The terminal leads shall be bent through 90° at a point of 6.35mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
188 in stock

Each

1+ $0.39 10+ $0.38 25+ $0.369 100+ $0.359 500+ $0.319 1000+ $0.23 2500+ $0.211 5000+ $0.193 More Less

369 in stock

Each

1+ $0.76 50+ $0.697 100+ $0.648 500+ $0.614 1000+ $0.585 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6,000 Further stock expected to ship on Aug 20, 2018

More stock available week commencing 11/19/18

Contact me when back in stock

Alternatives Available

25M8415 - Through Hole Resistor, 100 kohm, CBT Series, 500 mW, ± 5%, Axial Leaded, 350 V

14P6034 - RESISTOR CARBON COMPOSITION 1/2 WATT 100K OHM 5% AXIAL LEAD

$0.935 $ 0.94
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.935
10 + $0.449
100 + $0.262
1000 + $0.169
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.