Low

MULTICOMP  MCPLJ-G2-K-V  Navigation Switch, 150 gf, 5 V, 10 mA, SMD

MULTICOMP MCPLJ-G2-K-V
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPLJ-G2-K-V
Newark Part No.:
31M5583
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Operating Force:
150gf
Contact Voltage DC Nom:
5V
Contact Current Max:
10mA
Switch Terminals:
SMD
No. of Directions:
-
Product Range:
-
Contact Voltage AC Nom:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.