Low

MCPD3340MT680 - 

Power Inductor (SMD), 68 µH, 3 A, Unshielded, MCPD Series, 12.95mm x 9.4mm x 11.43mm

MCPD3340MT680 - Power Inductor (SMD), 68 µH, 3 A, Unshielded, MCPD Series, 12.95mm x 9.4mm x 11.43mm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPD3340MT680
Newark Part No.:
20T0911
Product Range
MCPD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68µH
:
3A
:
Unshielded
:
-
:
MCPD Series
:
12.95mm x 9.4mm x 11.43mm
:
0.17ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCPD series SMD Power Inductor with LCP plastic base. It features high power and high saturation. Ideal inductors for DC-DC converters in notebook computer, PDAs, step-up or step-down converters, flash memory programmers etc.
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

225+ $0.223 450+ $0.209 1125+ $0.184 2250+ $0.161 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

430 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.067 $ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.512
10 + $0.454
25 + $0.401
50 + $0.362
100 + $0.333
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.