Low

MULTICOMP  MCOT7333333V300000RA  Oscillator, 33.333 MHz, 100 ppm, SMD, 7mm x 5mm, CMOS, 3.3 V, OT7 Series

MULTICOMP MCOT7333333V300000RA
Technical Data Sheet (171.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
33.333MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
OT7 Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.