Low

MULTICOMP  MCOT7013863V300000RA  Oscillator, 1.386 MHz, 100 ppm, SMD, 7mm x 5mm, CMOS, 3.3 V, OT7 Series

MULTICOMP MCOT7013863V300000RA
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCOT7013863V300000RA
Newark Part No.:
25R4142
Product Range
OT7 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Nom:
1.386MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
OT7 Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.