Low

MCNDS-08-V - 

DIP / SIP Switch, Raised Slide, 8 Circuits, SPST, Through Hole, DS Series, DIP Unsealed, 24 VDC

MCNDS-08-V - DIP / SIP Switch, Raised Slide, 8 Circuits, SPST, Through Hole, DS Series, DIP Unsealed, 24 VDC
MCNDS-08-V - DIP / SIP Switch, Raised Slide, 8 Circuits, SPST, Through Hole, DS Series, DIP Unsealed, 24 VDC

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCNDS-08-V
Newark Part No.:
73K2737
Product Range
DS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Circuits
:
SPST
:
Through Hole
:
DS Series
:
DIP Unsealed
:
24VDC
:
25mA
:
Slide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCNDS series are DIP switches. These switches are mainly used in industrial control, computers and peripherals and variety of function controls.
  • Switching capacity of 25mA at 24VDC
  • SPST-NO contact configuration
  • 02, 03, 04 05, 06, 07, 08, 09, 10 and 12 positions available
  • Operating force of 1000gf
  • Raised actuator style
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

GRAYHILL

DIP / SIP Switch, Raised Slide, 8 Circuits, SPST, Through Hole, 78 Series, DIP Sealed, 24 VDC

111 in stock

Each

1+ $2.07 10+ $2.00 25+ $1.94

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.07 10+ $2.00 25+ $1.94

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

779 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.42 $ 1.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.42
100 + $1.28
250 + $1.15
500 + $1.05
1000 + $0.959
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.