Low

MULTICOMP  MCMT4-F-V  Navigation Switch, 160 gf, 12 V, 50 mA, Solder, 4

MULTICOMP MCMT4-F-V
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMT4-F-V
Newark Part No.:
31M5581
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Operating Force:
160gf
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Switch Terminals:
Solder
No. of Directions:
4
Product Range:
-
Contact Voltage AC Nom:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.